ACM10DRSH

Heilind Number:SULACM10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRSH

Detailed Description

Introducing the ACM10DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. Featuring a 3A amperage rating and capable of handling up to 950VAC, it guarantees reliable power transmission. The 20-position, dual-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. Perfect for use in aerospace, military, and industrial settings, the ACM10DRSH is a top choice for high-reliability applications.