ACM10DRSI-S288

Heilind Number:SULACM10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSI-S288

Detailed Description

The ACM10DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage withstand of 950VAC, this connector is suitable for power and signal transmission. Its female gender and threaded mount type offer secure and stable installation. The termination method of card extender and contact material of beryllium copper with gold plating guarantee excellent conductivity. With a pitch of 3.96mm (.156 inches) and 20 positions, it allows for efficient PCB interconnection. The loop bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is highly reliable. Its compact size, with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, makes it suitable for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Overall, the ACM10DRSI-S288 is a top-of-the-line connector that meets the highest standards of quality and performance.