ACM10DRSI

Heilind Number:SULACM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSI

Detailed Description

The ACM10DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features 20 gold-plated contacts made of beryllium copper, ensuring reliable connectivity and signal transmission. The connector, featuring a straight orientation and a threaded mounting type, offers a secure and stable connection. Its loop bellow contact type and termination method through-hole guarantee efficient and durable performance. With an operating temperature range of -65 to 150°C and a voltage rating of 950VAC, this connector is suitable for use in a wide range of environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability. Compliant with industry standards, this connector is a reliable solution for your connectivity needs.