ACM10DRSN-S288

Heilind Number:SULACM10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSN-S288

Detailed Description

Introducing the ACM10DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, 2-row configuration, and loop bellow contact type provide secure and efficient connectivity. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its straddle orientation and card extender termination method make it easy to install in various systems. Perfect for aerospace, military, and industrial applications, the ACM10DRSNS288 sets the standard for high-reliability connectivity.