ACM10DRSN-S328

Heilind Number:SULACM10DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRSN-S328

Detailed Description

Introducing the ACM10DRSN-S328, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The contact material, Beryllium Copper, plated with gold, enhances signal integrity. Its straight orientation and thru-hole termination method make installation easy. Operating seamlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 20 positions and a pitch of 3.96mm, it enables efficient board-to-board connections. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector, under the acronym ACM10DRSNS328, is a reliable choice for your connectivity needs.