ACM10DRSN-S664

Heilind Number:SULACM10DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSN-S664

Detailed Description

The ACM10DRSN-S664 is a high-performance female connector designed for board-to-board and card edge applications in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and reliability. With a pitch of 3.96mm (.156 in) and 20 positions spread across 2 rows, it offers versatile connectivity options. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and compact dimensions, with a height of 15.49mm and width of 11.94mm, make it easy to integrate into various electronic systems. The matte tin termination plating ensures robust solder connections. Overall, the ACM10DRSNS664 connector is a reliable and efficient solution for your connectivity needs.