ACM10DRSN

Heilind Number:SULACM10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSN

Detailed Description

Introducing the ACM10DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The contact material is gold plated, offering excellent conductivity and corrosion resistance. Its straight orientation, along with a pitch of 3.96mm, facilitates easy and secure connections. With 20 positions and two rows, it allows for multiple connections on the PCB. The termination method is through-hole, while the termination plating is matte tin, enhancing durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Ideal for aerospace, defense, and industrial applications, the ACM10DRSN ensures high-reliability connectivity in mission-critical systems.