ACM10DRSS-S288

Heilind Number:SULACM10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRSS-S288

Detailed Description

The ACM10DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. With a compact design and a pitch of 3.96mm (.156 inches), this connector is ideal for space-constrained applications. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact plating of gold ensures low contact resistance, while the termination plating of matte tin provides corrosion resistance. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for high-power applications. The female connector with 20 positions and 2 rows, along with a straddle orientation and side hole mount type, allows for easy and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable even in harsh environments. Perfect for use in aerospace, automotive, and industrial applications, the ACM10DRSS-S288 guarantees high performance and longevity.