| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRSS |
ACM10DRSS
| Heilind Number: | SULACM10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DRSS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Its female gender and side hole mount type make it versatile for various assembly needs. Featuring contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation offer seamless connectivity in 20 positions. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the ACM10DRSS is a top choice for quality-conscious industries.

