ACM10DRST-S288

Heilind Number:SULACM10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRST-S288

Detailed Description

The ACM10DRST-S288 is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its threaded mount type and card extender termination method offer secure and convenient installation. The contact materials of Beryllium Copper with gold plating guarantee excellent signal integrity. With 20 positions and a loop bellow contact type, it provides efficient connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Featuring matte tin termination plating and adherence to high-reliability standards, the ACM10DRSTS288 is a top choice for mission-critical systems.