| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRST-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRST-S664 |
ACM10DRST-S664
| Heilind Number: | SULACM10DRST-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRST-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DRST-S664, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable connections. The contact material is plated with gold for enhanced signal transmission, while the loop bellow contact type offers reliable performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with two rows and 20 positions, makes it ideal for densely populated PCBs. The matte tin termination plating adds to its longevity. Trust the ACM10DRSTS664 for your critical connectivity needs.

