ACM10DRST

Heilind Number:SULACM10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRST

Detailed Description

The ACM10DRST is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding applications. The female connector with two rows and a threaded mount type offers secure attachment. Utilizing a thru-hole termination method and gold contact plating, it guarantees stable connectivity. The contact material of Beryllium Copper and loop bellow contact type further enhance its conductivity. With 20 positions and a pitch of 3.96mm, it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Its matte tin termination plating ensures longevity. Ideal for applications in aerospace, defense, and telecommunications industries, the ACM10DRST complies with high standards of quality and reliability.