ACM10DRSZ-S664

Heilind Number:SULACM10DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRSZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRSZ-S664

Detailed Description

Introducing the ACM10DRSZ-S664 PCB Connector, a high-performance component crafted with precision from PPS and Beryllium Copper. This female connector features two rows for enhanced connectivity, with a side-hole mount type and thru-hole termination method ensuring secure attachment. Its contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for demanding applications. The 20-loop bellow contacts, straight orientation, and .19-inch tail length offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Measuring .61 inches in height and .47 inches in width, it fits seamlessly into circuit boards. With matte tin termination plating and a category encompassing Board to Board and Card Edge connectors, this product is ideal for various industries and projects. The ACM10DRSZ-S664 sets a new standard for connectivity, delivering performance without compromise.