ACM10DRTH-S13

Heilind Number:SULACM10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRTH-S13

Detailed Description

Introducing the ACM10DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Its straddle orientation and 2-row configuration with 20 positions offer flexibility in PCB layout. The termination method of card extender with matte tin plating ensures secure and efficient connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where performance is critical. Trust the ACM10DRTH-S13 for seamless and reliable board-to-board connectivity.