| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRTH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM10DRTH |
ACM10DRTH
| Heilind Number: | SULACM10DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRTH |
| ECAD Model: |
Specifications
Detailed Description
The ACM10DRTH is a high-performance female PCB connector designed for demanding applications. With PPS and Beryllium Copper construction and gold contact plating, it ensures reliable signal transmission in harsh environments. Featuring a pitch of 3.96mm and a straight orientation, it offers easy connectivity for up to 20 positions. The connector's clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150 °C, it's suitable for various industries. Its compact design, with a connector height of 10.95mm and a width of 8.26mm, saves valuable board space. Matte Tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the ACM10DRTH is a reliable choice for your electronic projects.

