ACM10DRTI

Heilind Number:SULACM10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRTI

Detailed Description

The ACM10DRTI is a high-performance female connector designed for demanding PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and voltage capability of 950VAC, it meets the requirements of power-intensive systems. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts offer excellent conductivity and corrosion resistance. With two rows and 20 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for hi-rel applications, this connector is a key component in ensuring robust and efficient board-to-board connections.