ACM10DRTN-S13

Heilind Number:SULACM10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRTN-S13

Detailed Description

The ACM10DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 20 positions, this connector offers reliable connectivity in a compact form factor. The termination method is via a card extender, making it easy to install and remove. Constructed with PPS and beryllium copper materials, it ensures durability and efficient signal transmission. The contacts are plated with gold for enhanced conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-power applications. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Its termination plating with matte tin also adds to its reliability. Overall, the ACM10DRTNS13 is a top choice for professionals in need of a robust and efficient connector solution.