ACM10DRTN

Heilind Number:SULACM10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRTN

Detailed Description

Introducing the ACM10DRTN, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity even in demanding environments. With a 5A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The two rows of 20 female contact positions offer ample connectivity options, while the Full Bellow contact type and gold plating guarantee low contact resistance and optimal signal integrity. The straight orientation and thru-hole termination method make installation easy and secure, with a tail length of 3.48mm for added stability. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring just 10.95mm in height and 8.26mm in width, this connector is compact yet efficient. Trust the ACM10DRTN for seamless board-to-board connections in your electronic designs.