ACM10DRTS

Heilind Number:SULACM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRTS

Detailed Description

The ACM10DRTS is a high-performance board-to-board PCB connector, meticulously crafted with PPS and Beryllium Copper materials to ensure durability and reliability. Featuring a double row design with 20 female contacts, this connector offers seamless connectivity in even the most demanding applications. With a side hole mount type and thru-hole termination method, installation is quick and hassle-free. The contact material is plated with gold for optimal conductivity, while the full bellow contact type guarantees secure connections. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Trust the ACM10DRTS for top-tier performance in your PCB connectivity needs.