ACM10DRUH

Heilind Number:SULACM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRUH

Detailed Description

Introducing the ACM10DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 5A amperage rating and a maximum voltage of 950VAC, it ensures safe and efficient power transmission. The two-row, 20-position design with a pitch of 3.96mm allows for secure connections on your PCB. The gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and .225-inch tail length make installation easy and convenient. Ideal for aerospace, defense, and industrial applications, the ACM10DRUH is a top choice for high-reliability connectivity.