The ACM10DRUI is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and performance. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The straight orientation and 20 positions make it versatile for various connection needs. Its connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) offer a space-efficient solution. Overall, the ACM10DRUI is a reliable and high-performance connector for critical electronic systems.