ACM10DRUS

Heilind Number:SULACM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRUS

Detailed Description

Introducing the ACM10DRUS, a female PCB connector designed for high-reliability applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and performance. With a pitch of 3.96mm and 20 positions spread across 2 rows, it offers efficient connectivity. The termination method of Thru Hole and contact plating of Gold guarantee secure and reliable connections. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for various environments. Its straight orientation and side hole mount type make installation convenient. The contact type of Full Bellow and termination plating of Matte Tin further enhance its functionality. With a connector height of 10.95mm and width of 8.26mm, it is compact yet powerful. Ideal for Board to Board or Card Edge connections, the ACM10DRUS is a top choice for demanding electronic systems.