ACM10DRXI

Heilind Number:SULACM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRXI

Detailed Description

The ACM10DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 20 positions, and a pitch of 3.96mm (.156 inches), allowing for efficient PCB connections. Its straight orientation and threaded mount type make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With an operating temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The termination method is through-hole with matte tin plating, ensuring secure solder connections. Measuring 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, the ACM10DRXI offers a compact yet robust solution for your PCB connectivity needs.