| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRXN |
ACM10DRXN
| Heilind Number: | SULACM10DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRXN |
| ECAD Model: |
Specifications
Detailed Description
ACM10DRXN features a female connector with two rows, offering reliable power transmission. Crafted from PPS and Beryllium Copper, it ensures durability and efficient conductivity. With a 5A amperage and 950VAC voltage rating, this connector is ideal for high-power applications. The gold-plated contacts and full bellow design guarantee optimal signal transfer. Its straight orientation and 20 positions provide versatility in PCB connectivity. Operating in a wide temperature range from -65 to 150°C, it suits various environments. With a termination method of thru-hole and matte tin plating, installation is secure and hassle-free. Perfect for board-to-board and card edge connections, the ACM10DRXN is a reliable choice for demanding electronic systems.

