ACM10DRXS

Heilind Number:SULACM10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRXS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRXS

Detailed Description

Introducing the ACM10DRXS, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. Featuring a female gender and two rows with 20 positions, it offers ample connectivity options. The side-hole mount and thru-hole termination method facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts with a full bellow design ensure low contact resistance and durability. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it meets industry standards for performance. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Trust the ACM10DRXS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.