ACM10DRYH-S13

Heilind Number:SULACM10DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRYH-S13

Detailed Description

The ACM10DRYH-S13 is a high-performance PCB connector designed for critical applications requiring reliable connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of various electronic systems. The dual-row design with 20 positions and a pitch of 3.96mm allows for efficient PCB connections. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the Full Bellow contact type and Straddle orientation guarantee a secure fit. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating offers corrosion resistance for long-term reliability. Perfect for hi-rel applications, the ACM10DRYHS13 is the ideal choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.