ACM10DRYH

Heilind Number:SULACM10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRYH

Detailed Description

Introducing the ACM10DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female connector has two rows of 20 positions, allowing for versatile connections. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm, it provides precise alignment. The full bellow contact type and straight orientation further enhance its performance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a connector height of 10.95mm and width of 8.26mm, it offers a compact yet durable solution. The termination plating is matte tin, adding to its reliability. This connector, part of the ACM10DRYH series, is ideal for industrial and commercial electronics where high reliability is paramount.