ACM10DRYI-S13

Heilind Number:SULACM10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRYI-S13

Detailed Description

Introducing the ACM10DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2-row, female gender configuration with a threaded mount type and card extender termination method, it guarantees secure and stable connections. The contact material of Beryllium Copper with gold plating offers excellent corrosion resistance and conductivity. With a pitch of 3.96mm (.156in) and a maximum voltage rating of 950VAC, it is suitable for power and signal transmission. The connector's full bellow contact type and straddle orientation provide reliable performance in harsh environments. With 20 positions and a tail length of 10.4mm (.41in), it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for efficient PCB integration. The termination plating of matte tin ensures longevity and stability. Classified under the hi-rel category, the ACM10DRYIS13 meets stringent quality standards, making it a trusted choice for mission-critical systems. In summary, this connector offers unparalleled performance, reliability, and durability, making it a valuable component in any electronic assembly.