ACM10DRYI

Heilind Number:SULACM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRYI

Detailed Description

The ACM10DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 5A current rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. The 20-position, 2-row layout with threaded mounting and thru-hole termination method offers secure and stable connectivity. Gold-plated Beryllium Copper contacts with Full Bellow design ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 150°C, it is perfect for aerospace, defense, and industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Terminated with matte tin plating and RoHS compliant, the ACM10DRYI meets international quality standards. Trust in this connector for your critical PCB interconnection needs.