ACM10DRYN-S13

Heilind Number:SULACM10DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DRYN-S13

Detailed Description

Introducing the ACM10DRYN-S13, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. With a pitch of 3.96mm (.156 in) and two rows of 20 female contacts, this connector ensures reliable signal transmission in compact spaces. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability, while the full bellow contact type and straddle orientation offer secure connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for a wide range of applications. The termination method of card extender and termination plating of matte tin further enhance its versatility. With a tail length of 10.4mm (.41 in) and a connector height of 10.95mm (.431 in), it provides easy installation and maintenance. Ideal for use in aerospace, defense, and industrial equipment, the ACM10DRYNS13 is a reliable solution for your connectivity needs.