| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRYN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRYN |
ACM10DRYN
| Heilind Number: | SULACM10DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DRYN, a high-performance female connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 20 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity even in harsh environments. Operating at voltages up to 950VAC and amperages of 5A, it is suitable for power and signal transmission. The straight orientation and thru-hole termination method make for easy installation on PCBs. With an impressive operating temperature range of -65 to 150°C, this connector guarantees stability in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the ACM10DRYN for secure and durable board-to-board connections.

