ACM10DRYS-S13

Heilind Number:SULACM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DRYS-S13

Detailed Description

Introducing the ACM10DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 5A and a voltage capacity of 950 VAC, it delivers reliable power transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB configurations. Its side hole mount and card extender termination method offer easy installation. Each of the 20 positions boasts full bellow contact type with gold plating, guaranteeing optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Measuring at 10.95mm in height and .325 inches in width, with a tail length of 10.4mm, it ensures a compact yet secure fit on the board. It's part of the hi-rel ACM10DRYSS13 series, meeting stringent quality standards for aerospace, defense, and industrial applications. Elevate your connectivity with the ACM10DRYS-S13.