| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DRYS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACM10DRYS |
ACM10DRYS
| Heilind Number: | SULACM10DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM10DRYS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with a 5A amperage rating and a maximum voltage of 950 VAC. With two rows of 20 gold-plated contacts, it offers superior signal integrity, while the full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Trust the ACM10DRYS for uncompromising performance in critical electronic systems.

