ACM10DSAH

Heilind Number:SULACM10DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DSAH

Detailed Description

Introducing the ACM10DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and 20 positions in a dual-row configuration, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 150°C and voltage rating of 950 VAC, it is suitable for harsh environments. The full bellow contact type and thru-hole termination method provide secure and stable connections. With a tail length of 6.85mm, connector height of 10.95mm, and connector width of 8.26mm, it offers easy installation and space-saving design. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ACM10DSAH is a reliable solution for your connectivity needs.