ACM10DSAI

Heilind Number:SULACM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSAI

Detailed Description

The ACM10DSAI is a high-performance female PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Operating at 5A and 950VAC, this connector ensures reliable power transmission. Featuring two rows of 20 gold-plated contacts in a threaded, thru-hole mount type, it guarantees secure and stable connections. The full bellow contact design and right-angle orientation further enhance its functionality. With a pitch of 3.96mm and a tail length of 6.85mm, it is suitable for various PCB layouts. Meeting stringent quality standards with a wide operating temperature range of -65 to 150°C, this connector is ideal for industrial and high-reliability applications. The matte tin termination plating ensures long-term performance. Whether used in board-to-board or card edge connections, the ACM10DSAI delivers efficient and durable connectivity.