ACM10DSAN

Heilind Number:SULACM10DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSAN

Detailed Description

The ACM10DSAN is a high-performance female connector engineered for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it offers excellent corrosion resistance. The Full Bellow contact type and right-angle orientation make it suitable for space-constrained environments. Boasting a maximum voltage of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient performance even in harsh conditions. With 20 positions and 2 rows, it provides ample connectivity options. The through-hole termination method and no mounting requirement facilitate easy installation on PCBs. Measuring 10.95 mm in height and .325 in width, with a pitch of 3.96 mm, it offers a compact yet versatile design. Ideal for board-to-board and card edge connections, the ACM10DSAN is a top choice for high-reliability applications.