ACM10DSAS

Heilind Number:SULACM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSAS

Detailed Description

Introducing the ACM10DSAS, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it offers excellent power transmission. The two rows of contacts, with a pitch of 3.96mm (.156 in), provide secure connectivity on the PCB. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced signal integrity. Designed for through-hole mounting with side holes, it offers easy installation. The full bellow contact type and right-angle orientation make it suitable for compact designs. With 20 positions and a tail length of 6.85mm (.27 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, the ACM10DSAS is a versatile solution for board-to-board and card edge connections.