ACM10DSEF

Heilind Number:SULACM10DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DSEF

Detailed Description

Featuring PPS & Beryllium Copper construction, our ACM10DSEF connector is designed for high-performance applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector, with two rows and a pitch of 3.96mm, offers secure connectivity on PCBs. Its floating bobbin mount type and eyelet termination method provide easy installation. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation, full bellow contact type, and 20 positions make it versatile for various board-to-board and card edge connections. With a tail length of 5.72mm and compact dimensions of 10.95mm in height and 8.26mm in width, it offers space-saving solutions. The termination plating of matte tin ensures reliable soldering. This connector belongs to the high-quality ACM10DSEF series, meeting the demands of critical applications with its superior performance and durability.