ACM10DSEH-S243

Heilind Number:SULACM10DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DSEH-S243

Detailed Description

The ACM10DSEH-S243 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring a single row of 10 female contacts, this connector offers reliable connectivity in tight spaces. Its PPS and Beryllium Copper construction ensures durability and excellent electrical performance, making it suitable for use in a wide range of industries. The termination method of eyelets and contact plating with gold guarantee secure connections with low contact resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is ideal for use in harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a pitch of 3.96mm and a tail length of 4.73mm, it provides efficient signal transmission. The connector's matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether you're designing aerospace, military, or industrial electronics, the ACM10DSEH-S243 is the perfect choice for high-reliability connectivity.