ACM10DSEI-S13

Heilind Number:SULACM10DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSEI-S13

Detailed Description

Featuring a robust construction, the ACM10DSEI-S13 Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 3.96mm (.156in) and 20 positions spread across 2 rows, this female connector offers versatility in various applications. Its threaded mount type and straddle orientation facilitate secure installation onto PCBs. Crafted from PPS and Beryllium Copper, and boasting gold-plated contacts, it guarantees superior conductivity and durability. The full bellow contact design, along with a voltage rating of 950VAC and an amperage of 5A, ensures efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse industrial settings. With a termination method of Card Extender and termination plating of Matte Tin, it offers easy and reliable soldering. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it provides a compact yet high-performance solution for your PCB connectivity needs. Trust in the ACM10DSEI-S13 for seamless, high-speed data transfer and power distribution in your electronic designs.