ACM10DSEI

Heilind Number:SULACM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSEI

Detailed Description

Introducing the ACM10DSEI, a high-performance female connector designed for demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a threaded mount type and eyelet termination method, it offers secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 20 positions each, it allows for efficient board-to-board or card edge connections. Operating at voltages up to 950 VAC and with an impressive current rating of 5A, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and compact dimensions make it easy to integrate into various systems. The matte tin termination plating ensures compatibility with lead-free soldering processes. With an operating temperature range of -65 to 150 °C, it can withstand harsh environmental conditions. The ACM10DSEI is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.