ACM10DSEN-S13

Heilind Number:SULACM10DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DSEN-S13

Detailed Description

This PPS & Beryllium Copper female connector, SKU ACM10DSEN-S13, is designed for high-performance applications requiring secure and efficient board-to-board connections. With a current rating of 5A and voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 20 positions at a 3.96mm pitch, it offers ample connectivity options. The full bellow contact type with gold plating on beryllium copper contacts guarantees low contact resistance and longevity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector, with a compact height of 10.95mm and width of 8.26mm, is ideal for space-constrained PCB layouts. Its termination method using card extenders and matte tin plating ensures easy and durable installation. Perfect for demanding board-level applications, this ACM10DSENS13 connector is a reliable choice for engineers seeking high-quality interconnect solutions.