ACM10DSEN-S243

Heilind Number:SULACM10DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSEN-S243

Detailed Description

The ACM10DSEN-S243 is a high-performance board-to-board PCB connector designed for industrial applications requiring reliable power and signal transfer. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for demanding environments. The female gender, straight orientation, and 10 positions make it versatile for various connection needs. Its termination method of eyelet and contact plating of gold guarantee secure and low-resistance connections. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for harsh operating conditions. The full bellow contact type and no mounting requirement further enhance its usability. At 10.95mm in height and 8.26mm in width, it offers a compact yet efficient solution for PCB connections. Trusted for its quality and performance, the ACM10DSENS243 is a crucial component in ensuring seamless connectivity in industrial electronics systems.