ACM10DSEN

Heilind Number:SULACM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM10DSEN

Detailed Description

Introducing the ACM10DSEN, a high-performance Board To Board PCB Connector designed for demanding applications. With its rugged construction and advanced materials, this connector ensures reliable connectivity in harsh environments. Featuring PPS & Beryllium Copper contact materials with Gold plating, it offers superior conductivity and corrosion resistance. The 20-position, 2-row female connector boasts a pitch of 3.96mm (.156in) and can handle up to 5A of current at 950VAC. Its straight orientation and eyelet termination method make installation a breeze, while the full bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM10DSEN is a dependable solution for aerospace, military, and industrial applications. Trust in its quality, trust in uninterrupted performance.