ACM10DSES-S13

Heilind Number:SULACM10DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULACM10DSES-S13

Detailed Description

Introducing our ACM10DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for high-power transmission. The female gender and 2-row configuration make it versatile for various connection setups. Its side hole mount type and card extender termination method offer easy and secure installation. The contacts, made of Beryllium Copper with gold plating, guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's full bellow contact type and straddle orientation provide stable and consistent contact. With 20 positions and a tail length of 5.33mm, it accommodates multiple connections with precision. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. Certified for use in hi-rel environments, this ACM10DSESS13 connector is a reliable solution for your connectivity needs.