| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM10DSES-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM10DSES-S243 |
ACM10DSES-S243
| Heilind Number: | SULACM10DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM10DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
The ACM10DSES-S243 female connector offers reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and high performance. With a pitch of 3.96mm and 10 positions, it facilitates secure board-to-board connections. The eyelet termination method and gold contact plating guarantee efficient signal transfer. Operating at a voltage of 950 VAC and an extensive temperature range of -65 to 150°C, it's suitable for various applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on PCBs. This connector, with its full bellow contact type and side hole mount, is a perfect choice for critical systems that require precision and reliability.

