ACM10DSUI

Heilind Number:SULACM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSUI

Detailed Description

Introducing the ACM10DSUI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS housing and Beryllium Copper contacts plated in gold, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount and thru-hole termination method provide secure attachment to the circuit board. Its compact design, measuring 10.95mm in height and .325in in width, with a pitch of 3.96mm, accommodates tight spaces on the PCB. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The ACM10DSUI is a 10-position, single-row connector with a straight orientation, making it easy to integrate into your PCB layout. Whether in aerospace, telecommunications, or industrial systems, this connector delivers high reliability and performance. Upgrade your connectivity with the ACM10DSUI.