ACM10DSUN

Heilind Number:SULACM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSUN

Detailed Description

Introducing our ACM10DSUN, a high-performance PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a compact design with a single row of 10 female pins, it offers seamless integration into your circuit board. The Thru Hole termination method guarantees secure anchoring, while the Gold-plated Beryllium Copper contacts provide reliable conductivity. Operating at up to 950 VAC and -65 to 150 °C, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.33 mm and a connector height of 10.95 mm, installation is convenient and space-efficient. Trust in the performance and quality of our ACM10DSUN connector for your critical connectivity needs.