ACM10DSUS

Heilind Number:SULACM10DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULACM10DSUS

Detailed Description

The ACM10DSUS is a high-performance PCB connector designed for reliable board-to-board and card edge connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and superior electrical conductivity. With a straight orientation, side hole mount type, and thru-hole termination method, installation is efficient and secure. This female connector, with one row of 10 positions, is perfect for various electronic applications. The contact material is gold-plated Beryllium Copper, offering excellent corrosion resistance and signal integrity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it meets stringent performance requirements. The 3.96mm pitch and full bellow contact type further enhance its functionality. With a matte tin termination plating, it complies with industry standards for RoHS and lead-free manufacturing. The compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-saving integration. Whether in commercial or industrial settings, the ACM10DSUS delivers exceptional quality and performance.