ACM10DSXH

Heilind Number:SULACM10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM10DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM10DSXH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM10DSXH

Detailed Description

The ACM10DSXH is a female board-to-board PCB connector designed for high-performance applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. Featuring a 3.96mm pitch and 10 positions, it offers efficient signal transmission. The gold-plated Beryllium Copper contacts provide excellent corrosion resistance and electrical performance, suitable for demanding environments. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for various industrial and electronic systems. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. The matte tin termination plating ensures solder joint reliability. Compliant with RoHS and REACH standards, this connector is a dependable choice for your connectivity needs.